text.skipToContent text.skipToNavigation

Référence fabricant

TQ2SA-L-4.5V

TQ Series Low Profile 2A DPDT 4.5 VDC 1 Coil Latching Surface Mount Signal Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Code de date:
Product Specification Section
Panasonic Industry TQ2SA-L-4.5V - Caractéristiques techniques
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 15.6mA
Nominal Coil Voltage: 4.5V
Contact Current-Max: 2A
Coil Resistance: 289.3Ω
Switching Voltage: 125V
Rated Power: 70mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
Fonctionnalités et applications
With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a recognized leader in the signal relay market. The TQ SMD series, highly regarded for its quality and dependability, is ideal for telecommunication applications including WiFi, handheld devices, instrumentation, and ATE. The TQ SMD Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps.

The TQ SMD series from Panasonic Electric Works (PEW) is a low profile, highly sensitive Signal relay only available in Double Pole Double Throw (TQ2 series) contact arrangements.  The TQ SMD series is available in either single side stable or 1 or 2 coil latching. This low profile (6 mm height) relay series is available with standard surface-mount terminal type (SA), or high connection reliability surface-mount terminal type (SL), or space saving surface-mount terminal type (SS). Parts are also available in tape and reel packaging, please add –z at the end of the part number.

The TQ2SA-L-4.5V is a 2 amp, low profile surface mount highly sensitive signal relay.  The TQ2SA-L-4.5V has Double Pole Double Throw (DPDT) contact arrangement and is 1 coil latching.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
50
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
99,50 $
USD
Quantité
Prix unitaire
10
$2.04
25
$2.01
50
$1.99
125
$1.96
250+
$1.92