text.skipToContent text.skipToNavigation

Référence fabricant

AQV101A

AQV10 Series SPST 0.7 A 40 VDC Surface Mount Solid State Relay - DIP-6

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQV101A - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 3
Output Voltage: 0V to 40V
On-state Resistance-Max: 0.5Ω
Input Voltage: 3V
Input Current: 10mA
Contact Current-Max: 700mA
Isolation Voltage-RMS: 1500V
Capacitance: 3pF
Turn-on Delay Time: 0.23ms
Turn-off Delay Time: 0.07ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQV Series SPST-NO 0.7 A 2.3 VDC Surface Mount Gull Wing Solid State Relay

Features:

  • Controls low-level analog signals
  • Controlled with low-level input signals
  • AC/DC dual use type and DC only type available

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers

View the AQV series of Solid State Relay

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
50
Multiples de :
50
Total 
165,50 $
USD
Quantité
Prix unitaire
10
$3.39
25
$3.34
40
$3.31
100
$3.26
150+
$3.20
Product Variant Information section