text.skipToContent text.skipToNavigation

Manufacturer Part #

SA965460

SSR 50A/24-600VAC/INPUT 3,5-32VDC/LED

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SA965460 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 3.5V to 32V
Output Voltage: 24V to 600V
On-state Resistance-Max: 0.0095Ω
Input Voltage: 24V to 600V
Input Current: 0.013A
Contact Current-Max: 50A
Isolation Voltage-RMS: 4000V
Operating Temp Range: -55°C to +100°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36
Multiple Of:
36
Total
$1,532.16
USD
Quantity
Unit Price
36+
$42.56
Product Variant Information section