Manufacturer Part #
SAM943460
SSR 35A/12-280VAC/INPUT 3-32VDC/LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Celduc Relais | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Box Package Style:Module Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Celduc Relais SAM943460 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Celduc Relais SAM943460 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Control Voltage: | 3V to 32V |
| Output Voltage: | 12V to 280V |
| Input Voltage: | 12V to 280V |
| Contact Current-Max: | 35A |
| Isolation Voltage-RMS: | 4000V |
| Operating Temp Range: | -55°C to +100°C |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20+
$62.06
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Package Style:
Module
Mounting Method:
Chassis Mount