Manufacturer Part #
219-3LPST
219 Series SPST 3 Position Auto Placeable Surface Mount DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
CTS 219-3LPST - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8536.50.90.65
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
04/02/2025
Details and Download
Description of Change:Add second source/To change the ?Brown? to ?Black? colorReason for Change:Due to the raw materials price increasing, CTS is taking the proactive approach to qualify and phase in 2nd source suppliers to secure supply, maintain production activities and keep the current pricing in the supply chain.
Part Status:
Active
Active
CTS 219-3LPST - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 3 |
| Circuitry: | SPST |
| Actuator Style: | Low Profile |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Contact Resistance: | 25mΩ |
| Voltage Rating: | 20V |
| Current Rating: | 100mA |
| Insulation Resistance: | 1000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
720
USA:
720
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
60
$0.38
180
$0.37
300
$0.365
1,200
$0.355
1,800+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
Surface Mount