text.skipToContent text.skipToNavigation

Référence fabricant

CKL13ETW01

CK Series 19 mm On-Off-On High Security Keylock Switch with Tubular Actuator

Modèle ECAD:
Nom du fabricant: NKK Switches
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NKK Switches CKL13ETW01 - Caractéristiques techniques
Attributes Table
Contact Current-Max: 3A
Circuitry: SPDT
Termination Style: Solder Lug
Méthode de montage : Panel Mount
Fonctionnalités et applications
The CKL13ETW01 is a 19 mm On-Off-On High Security Keylock Switch with Tubular Actuator. These have high insulating material for 16 mm CKM models withstands over 15 kilovolts of electrodischarge, thus providing antistatic feature.

The vertically rotating switching mechanism combines with self-cleaning sliding contact for high reliability and long opertating life. The CK series are available in both flat and tubular keys have push-and-lock mechanism which allows contactor to drop and slide over stationary contacts.

Features:

  • Available in 16 mm and 19 mm diameter bushings
  • Power level: 3 A @ 250 V AC
  • Operating temp range: –25°C through +70°C (–13°F through +158°F)
  • These have Base of LCP ( Liquid Crystal Polymer )

Learn more about the CKL13 series of Keylocks

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
45
Délai d'usine :
9 Semaines
Commande minimale :
1
Multiples de :
1
Total 
18,30 $
USD
Quantité
Prix unitaire
1
$18.30
3
$18.08
10
$17.83
20
$17.69
40+
$17.43
Product Variant Information section