text.skipToContent text.skipToNavigation

Manufacturer Part #

2AF3

Green Flush Momentary Mount Brackets 22 mm Non-illuminated Metal Operator

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2AF3 - Technical Attributes
Attributes Table
Contact Current-Max: 10A
Switch Operation: Mom
Illumination Color: Green
Actuator Style: Flush
Termination Style: Straight with Bracket
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,669
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.06
USD
Quantity
Unit Price
1
$5.06
4
$4.95
20
$4.81
40
$4.75
125+
$4.60
Product Variant Information section