Manufacturer Part #
SW-PB7-1S-D-G1
Anti-Vandal Pushbutton Switch, momentary, screw lug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
Adam Tech SW-PB7-1S-D-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-PB7-1S-D-G1 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Contact Current-Max: | 3A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 1000MΩ |
| Cap Color: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Operating Temperature: | -25°C to +85°C |
| IP Rating: | IP65 / IP67 |
| Contact Plating: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$3.44
10
$3.37
25
$3.32
75
$3.26
150+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount