text.skipToContent text.skipToNavigation

Référence fabricant

71AF30-02-2-06N

71 Series Standard 2 Deck DP 6 Position Panel Mount Solder Lug Rotary Switch

Modèle ECAD:
Nom du fabricant: Grayhill
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Grayhill 71AF30-02-2-06N - Caractéristiques techniques
Attributes Table
Indexing: 30°
Circuitry: DP
No of Positions: 6
Contact Style: Non-Shorting
Termination Style: PCB
Méthode de montage : Through Hole
Fonctionnalités et applications
Grayhill’s 71 Series of Multi-Deck Rotary Switches features two switches in the panel space of a single shaft rotary. These Multi-Deck Rotary Switches are available as a unsealed or shaft/panel sealed version with the option of an adjustable stop, with angle of throw options offering 30 degree and 36 degree. The 71 series rotary switch can be used in variety of applications; most notably in navigation/communication equipment, sound mixing/editing consoles, automotive controls, entertainment systems, precision test and measurement equipment, etc.

The 71 Series Multi-Deck Rotary Switch boast numerous options; the standard version  is available as 1/8” diameter shaft (A), ¼” diameter shaft (B), concentric shaft (C), adjustable stop (D), metric mount shaft and bushing (E), PC mount terminals (F), military (M), shaft and panel sealed (S) and PC mount terminals and process sealed (T). Options can be combined to further specify requirements.

The 71AF30-02-2-06N is 2 deck 2 pole 6 position  30° non-shorting Multi-Deck Rotary Switch with a 1/8” diameter shaft.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
25
Multiples de :
1
Total 
866,00 $
USD
Quantité
Prix unitaire
1
$36.38
3
$35.81
5
$35.55
10
$35.19
20+
$34.64
Product Variant Information section