text.skipToContent text.skipToNavigation

Référence fabricant

HCM497680000ABJT

HCM49 Series 7.68 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal

Modèle ECAD:
Nom du fabricant: CITIZEN FINEDEVICE
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CITIZEN FINEDEVICE HCM497680000ABJT - Caractéristiques techniques
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 7.68MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Style d'emballage :  METAL CAN
Méthode de montage : Surface Mount
Fonctionnalités et applications
Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals Citizen has become synonymous with both quality and reliability.

The HCM49 series is an industry standard crystal package.  This is a low cost, low profile high performance timing option for applications such as communication devices, AV devices, automotive devices and measuring instruments.

The HCM49 is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. Frequency ranges available from 3.5 MHz to 30.000 MHz.

The HCM49 is available in surface mount metal-can type packaging only.  The HCM49-7.680MABJ-UT is a 7.680 MHz crystal with an 18 pF load capacitance and a frequency tolerance of 30 PPM.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
131,00 $
USD
Quantité
Prix unitaire
1 000
$0.131
2 000
$0.129
3 000
$0.128
4 000
$0.127
5 000+
$0.125
Product Variant Information section