Référence fabricant
DIN-48FR-S33-A1C3
DIN Series 48 Contacts Versatile Two Piece PCB Backpanel Connector
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Adam Tech | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1026 par Std. Mfr. Pkg | ||||||||||
| Code de date: | |||||||||||
Adam Tech DIN-48FR-S33-A1C3 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Adam Tech DIN-48FR-S33-A1C3 - Caractéristiques techniques
| Type: | Board to Board |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 48 |
| Pitch: | 2.54 mm |
| Termination: | Solder Pins/Tails |
Fonctionnalités et applications
The DNR series or DIN 41612 Connector series from Adam Tech is a versatile two piece PCB connector set. The DNR series is a musty application connector that can be used in applications such as, Plug-in Card to Back Panel wiring, PCB to PCB attachment,and Peripheral connections for external interfaces. Features of this series include a multitude of body sizes and styles. Other options of the Adam Tech DNR series include, selective contact loading, make and break contacts, contact lead length choices, and contact plating variations in .100" or .200" centerline spacing.
DIN-48FR-S33-A1C3 is a 48 contact female socket. This Right Angle, PCB mount, is a short body, 3 row, .100 pitch connector. This connector has standard .157" long solder tails with class III plating.
Emballages disponibles
Qté d'emballage(s) :
1026 par Std. Mfr. Pkg