Manufacturer Part #
2-1971772-2
2 Position 6.0 mm 600 V Panel Mount Power Triple Lock Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1100 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1971772-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Design
02/18/2015 Details and Download
PTL Cap Housings 1971771, 1772, 1774, 1775, 1874 and 1875 Description Of Change: Change color of High Temp Key B versions from Light Gray to Red. For 1971772 PM Cap increase tolerance on the panel latch width from +/-0.35 to +0.45/-0.35. Reason For Change: Customer Request. Color change improves differentiation between High Temp versions. Increase in the panel latch tolerance improves manufacturability without affecting insertion into the recommended panel cutout.
Part Status:
Active
Active
TE Connectivity 2-1971772-2 - Technical Attributes
Attributes Table
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,100
$0.355
2,200
$0.35
4,400
$0.345
5,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1100 per Box
Mounting Method:
Wire Mount