text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS714N12S03

Ecomate® Aquarius™ Series Receptacle Jam Nut 12 Position Size 14 Pin Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Amphenol Sine Systems RTS714N12S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 12
Mating Type: Bayonet
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 500V
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.64
USD
Quantity
Unit Price
1
$5.64
10
$5.57
30
$5.52
75
$5.48
200+
$5.40
Product Variant Information section