text.skipToContent text.skipToNavigation

Manufacturer Part #

5740.2

9 Positions Screw-Cage 22-12 AWG Male D-Sub

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 5740.2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Material: Front Metal
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$50.81
USD
Quantity
Unit Price
1
$50.81
3
$50.12
5
$49.80
20
$48.95
30+
$48.39
Product Variant Information section