Manufacturer Part #
5787082-5
AMPLIMITE Series III 50 Position Right Angle Socket Ribbon Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
TE Connectivity 5787082-5 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 50 |
| No of Rows: | 4 |
| Termination: | PCB |
| Pitch: | 1.27 mm |
| Material: | Full Metal |
| Shell Size: | 5 D |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 1A |
| Voltage Rating: | 30V |
| Contact Plating: | Gold Flash |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
The 5787082-5 is a part of AMPLIMITE Series III 50 Position Right Angle Socket .050 Ribbon Connector.
Features:
- Product Type = Connector
- PCB Mounting Orientation = Right Angle
- Termination Method to PC Board = Through Hole - Solder
- PCB Mount Retention = With
- PCB Mount Alignment = Without
- Boardlock Plating = Tin over Nickel
- Termination Post Length (mm [in]) = 2.54 [0.100]
- Number of Positions = 50
- PCB Mount Retention Type = Boardlock(s)
- Mating Retention = With
- Centerline (mm [in]) = 1.27 [0.050]
- Post Plating = Tin over Nickel
- Contact Plating, Mating Area, Material = Gold (30), Gold Flash over Palladium Nickel
- Contact Base Material = Phosphor Bronze
- Connector Style = Receptacle
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
10
$3.79
25
$3.74
50
$3.70
150
$3.65
300+
$3.56
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole