Manufacturer Part #
A-DF 09 LL/Z-BK
Female 9 Position Solder Cup Stamped Gold over Nickel Contacts D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components A-DF 09 LL/Z-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components A-DF 09 LL/Z-BK - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.77 mm |
| Gender: | Female |
| Current Rating: | 3A |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Features & Applications
The A-DF09LL-TL-B-R is a part of A-DF09LL series 9 pin D-Sub. It has an operating temperature ranging from -55°C to +105°C.
Features:
- Material:
- Insulation: PBT, rate UL94V-0
- Contacts: Brass
- Shell: Steel
- Contact Plating:Gold Flash/Nickel
- Electrical:
- Operating Voltage: 250 VAC max
- Current Rating: 3 Amps max
- Contact resistance: 15 mΩ max
- Insulation Resistance: 3000 mΩ min @ 500 VDC
- Dielectric Withstanding Voltage: 1000 Vac/minute
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.34
100
$0.33
250
$0.325
1,000
$0.315
2,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount