Référence fabricant
1-2132782-2
12 Position 1 Row 3.96 mm Economy Power II TPA Breakaway Retainer
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1200 par Bag Méthode de montage :Wire Mount | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 1-2132782-2 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Product Description:12 pos. EP II breakaway retainGeneral Description of ChangesDear valued customer, please be informed that EPII TPA 1-2132782-2, starting on Aug 1st, 2025, production will be transferred to TE Qingdao (China) location. Mixed shipments may be possible for the time period listed. This will not impact product functionality.Reason for Changes:Manufacturing location changeFirst Ship Date of Changed Items (Changed Parts Only):15-JUN-2025
Statut du produit:
TE Connectivity 1-2132782-2 - Caractéristiques techniques
| No of Positions: | 12 |
| Material: | Nylon |
| Mating Type: | Cage Clamp |
| Méthode de montage : | Wire Mount |
Fonctionnalités et applications
TE Connectivity’s (TE) Economy Power and Economy Power II wire-to-board connectors are widely used in power circuits which have a large current-carrying capacity.
APPLICATIONS
• Household appliances
• Industrial machinery
• Lighting
• HVAC equipment
• Commercial and building equipment
• Vending machines
• Coin changers
FEATURES
• 3.96mm, 5.08mm and 7.92mm centerline options
• Voltage rating:
– 250V AC for Economy Power range
– 600V AC for Economy Power II range
• Wire-to-board, shrouded and unshrouded header configurations
• Operating-temperature range:
– -25°C to 105°C for Economy Power range
– -55°C to 105°C for Economy Power II range
• Models available that comply with GWEPT 750°C and UL94 V-0 flammability standards
• UL recognized
Emballages disponibles
Qté d'emballage(s) :
1200 par Bag
Méthode de montage :
Wire Mount