Référence fabricant
1-967629-1
2.8MM 18 POS WTB CONNECTOR HOUSING
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :700 par Bag | ||||||||||
| Code de date: | 2515 | ||||||||||
TE Connectivity 1-967629-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Product Description: AFFECTS USA CUSTOMERS - Distribution Center change from El Paso, TX to Hermosillo, MXGeneral Description of ChangesThis is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. Please note this change does not apply to LADD orders. See attached Customer Notification Letter.Reason for Changes:Dear Customer, we hereby inform you about the distribution center location chance because we are optimizing delivery performance and refining logistics operations to provide a more dependable and seamless service experience.First Ship Date of Changed Items (Changed Parts Only):10-NOV-2025
Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is introducing a dual source material for the part number(s) listed attached OLD: PA66-GF13 NEW: PA6-GF15 These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing 1355072 is affected.Reason for Changes:Change made to the material
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
700 par Bag