text.skipToContent text.skipToNavigation

Manufacturer Part #

770023-1

MATE-N-LOK II 15 Position Positive Lock Free Hanging Housing Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770023-1 - Technical Attributes
Attributes Table
No of Positions: 15
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 770023-1 is a Universal MATE-N-LOK II 15 Position Positive Lock Free Hanging Plug Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK II
  • Connector Type = Housing
  • Mount = Free Hanging
  • Color = White
  • Mating Retention Type = Positive Lock
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 15
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 2.13 [0.084]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 770030-1
  • 770057-1
  • 770058-1
  • 350714-1
  • 350714-4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,000
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.50
USD
Quantity
Unit Price
250
$1.17
500
$1.16
750
$1.15
1,250+
$1.14
Product Variant Information section