Référence fabricant
DT04-3P-E008
DEUTSCH CONNECTOR Receptacle 3-Way Pin Contacts 16AWG Contact Gray
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :600 par Box Méthode de montage :Cable Mount | ||||||||||
| Code de date: | 2429 | ||||||||||
TE Connectivity DT04-3P-E008 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Product Description: DEUTSCH DT Plug and Receptacle Family Customer DrawingsGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to standardize information for the product drawing(s) listed in affected products.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to improve our documentation on out product drawings related to the parts listed . The change does not impact product design or performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually, and previous revision can remain stocked until use. Shipments of both configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only):12-SEP-2025
General Product Description:Consolidation of production sites; transfer of similar products to the NanTong plant.Description of ChangesConsolidation of production sites; transfer of similar products to the NanTong plant.Reason for Changes:Product improvement .Consolidation of production sites; transfer of similar products to the NanTong plant.First Date To Ship (Changed Parts Only): 15-MAR-2025
Description of Changes: The ICT business unit of TE is adding a new source material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/generalmarket product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occurwithout request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The change is needed as a result of global demand in excess of PA66 and the available capacity of our suppliers. Theadditional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change isbeing phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
General Product Description:DEUTSCH DT Plug & Receptacle Process ChangeDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the molding process from using pre-colored resin to color at the press resin. This change is applicable to all North American manufacturing locations. The affected part numbers are listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. This process allows flexibility and mitigates exposure to material shortages. The natural resin is the same as the pre-colored base resin and V-0 rating. There is no appearance change to parts manufactured with color at the press. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased gradually and previous revision can remain stocked until use. Shipments may be mixed.First Ship Date of Changed Items (Changed Parts Only: 01-NOV-2022
Statut du produit:
TE Connectivity DT04-3P-E008 - Caractéristiques techniques
| No of Positions: | 3 |
| No of Rows: | 2 |
| Contact Termination: | Male/Pin Crimp |
| Pitch: | 10.01 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +125°C |
| Voltage Rating: | 250V |
| Current Rating: | 13A |
| Material: | Polyamide |
| Gender: | Male Receptacle |
| Type: | Wire to Wire |
| Mating Type: | Latch Holder |
| Color: | Grey |
| Insulation Resistance: | 1000MΩ |
| Méthode de montage : | Cable Mount |
Emballages disponibles
Qté d'emballage(s) :
600 par Box
Méthode de montage :
Cable Mount