Manufacturer Part #
RFPC-SMA42-FN-A
Nautilus Series RP-SMA Jack Male 50 Ohms Panel Mount Bulkhead Connector - TH
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
GCT RFPC-SMA42-FN-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT RFPC-SMA42-FN-A - Technical Attributes
Attributes Table
| Style/Orientation: | Straight Jack Receptacle |
| Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Contact Plating: | Nickel |
| Contact Material: | Brass |
| Frequency: | 6GHz |
| Gender: | Male Receptacle |
| Mounting Method: | Through Hole |
Features & Applications
RFPC-SMA42-FN - SMA Straight Jack Brass - Nickel Plated Reverse Polarity PCB Through Hole With O-ring IP67
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
100
$2.29
200
$2.27
300
$2.26
400
$2.25
500+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole