Référence fabricant
BM28N0.6-6DS/2-0.35V(53)
6 Position Straight SMT Type Receptacle Board to Board or Board to FPC
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Hirose Electric | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Hirose Electric BM28N0.6-6DS/2-0.35V(53) - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Classification of change Discontinued sales.Reason for change Due to scarce demand and aging of the production facilities.Date of final reception of orders for the applicable product: November 30,2026Date of final shipment of the applicable product: November 30,2027Date of your acknowledgement By November 30,2025
Classification of change Discontinued sales.Reason for change Due to scarce demand and aging of the production facilities.Date of final reception of orders for the applicable product: November 30,2026Date of final shipment of the applicable product: November 30,2027Date of your acknowledgement By November 30,2025
Statut du produit:
Hirose Electric BM28N0.6-6DS/2-0.35V(53) - Caractéristiques techniques
| Flat Flex Type: | FPC |
| No of Positions: | 6 |
| Pitch: | 0.35 mm |
| Height - Max: | 0.6mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Solder |
| Current Rating: | 0.3A |
| Contact Plating: | Gold |
| Material: | LCP |
| Insulation Resistance: | 1000MΩ |
| Voltage Rating: | 30V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -40°C to +85°C |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel
Méthode de montage :
Surface Mount