text.skipToContent text.skipToNavigation

Manufacturer Part #

09672094704

9 Position 2 Row 2.77 mm Shell Size "E" Straight Female D-Sub Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09672094704 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 6.5A
Gender: Female
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
20
$1.77
80
$1.74
200
$1.72
500
$1.70
800+
$1.67
Product Variant Information section