Manufacturer Part #
STI-01T-110N
20 - 22 AWG Brass/Tin Plated Tab-in Type Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST STI-01T-110N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST STI-01T-110N - Technical Attributes
Attributes Table
| Style: | Fully Insulated |
| Type: | Tab |
| Wire Gauge: | AWG 22-20 |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0233
20,000
$0.023
30,000
$0.0227
40,000
$0.0226
50,000+
$0.0221
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Wire Mount