text.skipToContent text.skipToNavigation

Référence fabricant

350429-1

Universal MATE-N-LOK 3 Position Through-Hole Single Row Straight Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2606
Product Specification Section
TE Connectivity 350429-1 - Caractéristiques techniques
Attributes Table
No of Positions: 3
Pitch: 6.35 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: Natural
Méthode de montage : Through Hole
Fonctionnalités et applications
The 350429-1 is a Commercial MATE-N-LOK 3 Position Through-Hole Single Row Straight Pin Header. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Header
  • Termination Method to PC Board = Through Hole
  • PCB Mounting Orientation = Vertical
  • CSA File Number = LR7189
  • UL File Number = E28476
  • Mating Retention Type = Detent Lock
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 4
  • Number of Rows = 1

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 1-480700-0
  • 350848-3
Pricing Section
Stock global :
5 300
États-Unis:
5 300
Sur commande :Order inventroy details
3 200
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
75
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
23,63 $
USD
Quantité
Prix unitaire
75
$0.315
200
$0.31
500
$0.305
1 250
$0.295
3 000+
$0.285
Product Variant Information section