Manufacturer Part #
SBH21-NBPN-D10-ST-BK
20 Position Total Dual Row 2 mm Pitch Straight Male Shrouded Box Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SBH21-NBPN-D10-ST-BK - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Box Header |
Features & Applications
The SBH21-NBPN-D10-ST-BK is a .079 inches Dual Row 2x10 Position (20 Pin) 5.6 mm Profile Straight Male Box Header.
Features:
- Nylon 6T/Brass
- Dual Readout
- 20 total contacts
- Straight
- Black
Specifications:
- Plating: Gold Flash Overall
- Operating Temperature: -40°C to 85°C
- Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
- UL Flammability Rating: 94V-0
- Voltage Rating: 20 m OHMS Max
- Current Rating: 2 AMP per contact
- Voltage Drop: AC 500 V
- Insulation Resistance: l000 MEGA OHMS
View the Complete Series of SBH21 Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.595
2,000
$0.585
3,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray