Manufacturer Part #
285-195
2 Conductor Gray Side Entry Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
WAGO 285-195 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 285-195 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 1 |
| Wire Gauge: | AWG 4/0 |
| Termination: | Cage Clamp |
| Style: | Rail Mount |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5
$35.45
10
$35.18
15
$35.02
25
$34.81
50+
$34.38
Product Variant Information section
Available Packaging
Package Qty:
5 per Box
Mounting Method:
DIN Rail Mount