Manufacturer Part #
CP1.5/4
CP Series 4 Position 15 A 24-14 AWG 3.5 mm Push-In Feed-Thru DIN Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation CP1.5/4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation CP1.5/4 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| Wire Gauge: | AWG 24-14 |
| Termination: | Push-In |
| Style: | Feed Through |
| Pitch: | 3.6mm |
| Color: | Grey |
| Current Rating: | 15A |
| Voltage Rating: | 600V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$2.00
200
$1.98
300
$1.97
500
$1.95
1,000+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag