Manufacturer Part #
EEE-FK1H100UR
EEE-FK Series 50 V 10 uF Ø 5 x 5.8 mm 105 °C Low ESR SMT Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FK1H100UR - Product Specification
Panasonic Industry EEE-FK1H100UR - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | V-Chip |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 85mA |
| Impedance: | 1.52Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
96,000
USA:
96,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.08
3,000
$0.0778
5,000
$0.0768
10,000
$0.0755
20,000+
$0.0734
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount