Manufacturer Part #
LSM472M1JBK-3035S
LSM Series 4700 uF 63 V Snap In Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Snap Mount | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
SURGE LSM472M1JBK-3035S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE LSM472M1JBK-3035S - Technical Attributes
Attributes Table
| Type: | Can - Snap-In |
| Capacitance: | 4700µF |
| Rated Voltage: | 63V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 35mm x D 30mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.79
30
$1.76
100
$1.73
200
$1.72
500+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Snap Mount