text.skipToContent text.skipToNavigation

Manufacturer Part #

RXA471M1V-1020

RXA Series 470 uF 35 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge RXA471M1V-1020 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$103.00
USD
Quantity
Unit Price
200
$0.105
500
$0.103
1,500
$0.10
3,000
$0.0983
10,000+
$0.093
Product Variant Information section