Manufacturer Part #
16SEPF1000M
SEPF Series 16 V 1000 uF ±20 % Through Hole Aluminum Polymer Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Panasonic Industry 16SEPF1000M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
11/14/2025 Details and Download
Description:After thorough consideration and evaluation, we regret to inform you that we will no longer be recommending the use of all THT Type and a few SMD Type of Conductive Polymer Aluminum Solid Capacitors (OS-CON) for new designs. Reason for Not Being RecommendedFollowing SMD market trend to improve efficiency and optimization of resourcesSchedule Effective date: ImmediatelyScheduled EOL: Oct 2026
Part Status:
Active
Active
Panasonic Industry 16SEPF1000M - Technical Attributes
Attributes Table
| Type: | Metal Can Radial |
| Capacitance: | 1000µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dimension: | L 13mm x D 10mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
200
$0.705
400
$0.69
800
$0.68
3,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole