text.skipToContent text.skipToNavigation

Manufacturer Part #

AR215C102K4R

AR Series 5.08 x 5.08 mm 1 nF 50 V ±10 % Tolerance X7R Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX AR215C102K4R - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Package Style:  RADIAL
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.00
USD
Quantity
Unit Price
1,000
$0.082
3,000
$0.0797
5,000
$0.0787
10,000
$0.0773
20,000+
$0.0752
Product Variant Information section