text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0201X7R821J16TRPF

Multilayer Ceramic Capacitors 0201 16v X7R 821 5% T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
NIC Components NMC0201X7R821J16TRPF - Technical Attributes
Attributes Table
Capacitance: 820pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±5%
Dissipation Factor: 3.5%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: H  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.00
USD
Quantity
Unit Price
15,000
$0.0028
45,000
$0.0027
75,000
$0.0027
300,000
$0.0026
450,000+
$0.0025
Product Variant Information section