text.skipToContent text.skipToNavigation

Manufacturer Part #

125LD50-R

125L Series Ø11 x 5 mm 5 nF 125/400 VAC ±20% LS=9.5mm Rated Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 125LD50-R - Technical Attributes
Attributes Table
Dielectric: Y5V
Capacitance: 5nF
Tolerance (%): ±20%
Rated Voltage: 250V
Rated Voltage (VAC): 125VAC/400VAC
Dimension: T  5mm x D  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,640.00
USD
Quantity
Unit Price
250
$1.67
500
$1.66
750
$1.65
1,000
$1.64
1,250+
$1.63
Product Variant Information section