text.skipToContent text.skipToNavigation

Manufacturer Part #

WKO471MCPCF0KR

WKO Series Ø8x5 mm 470 pF 440/300 VAC ±20 % K4000 AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WKO471MCPCF0KR - Technical Attributes
Attributes Table
Dielectric: K4000
Capacitance: 470pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Dimension: T  5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
1500
Total
$1,560.00
USD
Quantity
Unit Price
1,500
$0.265
4,500
$0.26
7,500+
$0.255
Product Variant Information section