text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP386M447200JT4

MKP386M Series 1 kV 0.47 uF ±5% LS=21mm Metallized Polypropylene Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP386M447200JT4 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.47µF
Rated Voltage: 2000V
Lead Spacing: 21mm
Tolerance (%): ±5%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
63
Factory Lead Time:
12 Weeks
Minimum Order:
63
Multiple Of:
63
Total
$1,161.72
USD
Quantity
Unit Price
2
$18.93
5
$18.76
20
$18.51
30
$18.44
75+
$18.15
Product Variant Information section