text.skipToContent text.skipToNavigation

Manufacturer Part #

T55V157M010C0025

T55 Series 150 uF ±20% 10 V 25 mΩ ESR Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55V157M010C0025 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$424.00
USD
Quantity
Unit Price
800+
$0.53
Product Variant Information section