Manufacturer Part #
NCB-H0805A220TR600F
NCB-H Series 0805 22 Ohm 6 A 0.01 Ohm DCR High Current Ferrite Chip Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NCB-H0805A220TR600F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB-H0805A220TR600F - Technical Attributes
Attributes Table
| Impedance: | 22Ω |
| Rated Current: | 6A |
| DC Resistance-Max: | 0.01Ω |
| Case Size: | 0805 (2012 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0126
12,000
$0.0123
20,000
$0.0122
80,000
$0.0118
120,000+
$0.0116
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel