Manufacturer Part #
CDRH125/LDNP-470MC
CDRH Series 47 uH 20 % Tolerance 2.3 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Sumida CDRH125/LDNP-470MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CDRH125/LDNP-470MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 2.3A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 72.5mΩ |
| Dimension: | L 12.3mm x W 12.3mm x H 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.57
1,000
$0.56
1,500
$0.555
2,000
$0.55
2,500+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount