text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH127NP-560MC

CDRH Series 56 uH 20 % Tolerance 2.35 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH127NP-560MC - Technical Attributes
Attributes Table
Inductance-Nom: 56µH
Rated Current-Max: 2.35A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 83Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$437.50
USD
Quantity
Unit Price
500
$0.875
1,000
$0.865
1,500
$0.855
2,000
$0.85
2,500+
$0.835
Product Variant Information section