text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-50JT-52-2K2

CFR Series 2.2 kOhm 0.5 W ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
YAGEO CFR-50JT-52-2K2 - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -700ppm/°C to +0ppm/°C
Technology: Carbon Film
Operating Temp Range: -55°C to +155°C
Dimension: L  9mm x D  3.3mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.50
USD
Quantity
Unit Price
1,000
$0.0085
5,000
$0.0081
20,000
$0.0078
50,000
$0.0076
125,000+
$0.0073
Product Variant Information section