text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P08J241V

Res Thick Film 1206 240 Ohm 5% 0.667W(2/3W) 200ppm/C Pad SMD T/R Automotive

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Panasonic Industry ERJ-P08J241V - Technical Attributes
Attributes Table
Resistance: 240Ω
Rated Power: 0.66W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Overload Voltage - Max: 1000V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.00
USD
Quantity
Unit Price
5,000
$0.0144
15,000
$0.0141
25,000
$0.0139
50,000
$0.0137
100,000+
$0.0134
Product Variant Information section