text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-25FBF52-26K7

MFR Series 0.25 W 26.7 kΩ ±1 % ±100 ppm/°C Ø 2.4 x 6.3 mm Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO MFR-25FBF52-26K7 - Technical Attributes
Attributes Table
Resistance: 26.7kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.3mm x D  2.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$67.00
USD
Quantity
Unit Price
3,000
$0.007
10,000
$0.0067
25,000
$0.0066
75,000
$0.0064
150,000+
$0.0061
Product Variant Information section