text.skipToContent text.skipToNavigation

Référence fabricant

RMCF0402FT2K21

RMCF Series 2.21 kOhm ±1 % 0.063 W High Power Surface Mount Fixed Resistor

Modèle ECAD:
Nom du fabricant: Stackpole Electronics
Emballage standard:
Product Variant Information section
Code de date: 2517
Product Specification Section
Stackpole Electronics RMCF0402FT2K21 - Caractéristiques techniques
Attributes Table
Resistance: 2.21kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.3mm
Dielectric Withstanding Voltage: 100kV
No. of Terminations: 2
Overload Voltage - Max: 100V
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 040 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
10000
Multiples de :
10000
Total 
17,00 $
USD
Quantité
Prix unitaire
10 000
$0.0017
40 000
$0.0016
150 000
$0.0016
250 000
$0.0016
500 000+
$0.0015
Product Variant Information section