text.skipToContent text.skipToNavigation

Manufacturer Part #

SFR2500003003FR500

SFR25 Series 0.4 W 300 kOhm ±1% ±100 ppm/K Standard Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFR2500003003FR500 - Technical Attributes
Attributes Table
Resistance: 300kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$120.00
USD
Quantity
Unit Price
5,000
$0.024
10,000
$0.0237
20,000
$0.0233
25,000
$0.0232
75,000+
$0.0224
Product Variant Information section