Manufacturer Part #
753121272GP
753 Series 40 mw 2.7 kOhm ±2 % 11 Res. 12 SRT Bussed SMT Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 753121272GP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 753121272GP - Technical Attributes
Attributes Table
| No of Elements: | 11 |
| Resistance: | 2.7kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 40mW |
| Voltage Rating: | 25V |
| Dimension: | L 8.76mm x W 2.03mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
250
$1.94
500
$1.92
750
$1.91
1,000+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Surface Mount