text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC08B03220RGPA

CSC Series 220 ohm 8 pin Isolated 2% Coated SIP Thick Film SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CSC08B03220RGPA - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 220Ω
Tolerance (%): ±2%
Power Dissipation: 1.3W
Voltage Rating: 100V
Package Style:  SIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$6,080.00
USD
Quantity
Unit Price
1,000+
$3.04
Product Variant Information section