Manufacturer Part #
120-410
PC1809-6-o Gray Polycarbonate 180 x 94 x 57 mm Smooth Sidewalls Low Cover
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 120-410 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 120-410 - Technical Attributes
Attributes Table
| Dimension: | L 180mm x W 94mm x H 57mm |
| Material: | Polycarbonate |
Features & Applications
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.
TK 1809 Series is a polystyrene or polycarbonate small to medium size enclosures offered in 130 x 130 mm. They are offered with smooth or knockout sidewalls with multiple enclosure mounting options. They come with gray or tinted transparent covers. The polystyrene operates at -40 ? to 158 ? and the polycarbonate operates at -31? to 248?.
120-410 is a 57 mm, smooth sidewall low cover enclosure. It’s light gray in color and is made of polycarbonate.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2
$29.58
4
$29.31
8
$29.05
10
$28.96
30+
$28.43
Product Variant Information section
Available Packaging
Package Qty:
2 per Std. Mfr. Pkg