text.skipToContent text.skipToNavigation

Manufacturer Part #

908-600

908 Series Universal .125 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 908-600 - Technical Attributes
Attributes Table
Length: 0.6in
Style: Round
Material: Nylon
Diameter: 0.125in
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Bivar offers a wide range of snap-in card guides for all your application needs.  With several sizes and options, Bivar can meet your requirements through Econ-O Guide; Vert-O-Guide; Grip-O-Guide, Temp-O-Guide and several other attractive hardware series.

The 908-600 is a 0.600 inch long 0.187 inch outside diameter 0.125 inch inside diameter white nylon tubular spacer.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$98.90
USD
Quantity
Unit Price
1,000
$0.0989
2,000
$0.0969
3,000
$0.0958
4,000
$0.095
5,000+
$0.0926
Product Variant Information section